357-072-422-203

Heilind Number:EDA357-072-422-203
Manufacturer:EDAC
Manufacturer Number:357-072-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-203

Detailed Description

Experience seamless connectivity with our Card Edge Connector, SKU 357-072-422-203. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a dual-row configuration and copper alloy contact material, it provides efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating all 72 positions with ease. Whether you require straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality. Elevate your PCB connectivity with this essential component, a standout in our diverse range of products.