357-072-422-204

Heilind Number:EDA357-072-422-204
Manufacturer:EDAC
Manufacturer Number:357-072-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, providing both strength and style. With two rows of 72 copper alloy contacts, it offers seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in the quality of our Card Edge Connector for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.