357-072-422-207

Heilind Number:EDA357-072-422-207
Manufacturer:EDAC
Manufacturer Number:357-072-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-207

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of 72 copper alloy contacts, it offers a high amperage rating of 5 A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable and efficient operation. Trust in its quality and performance for all your PCB connection needs.