357-072-422-208

Heilind Number:EDA357-072-422-208
Manufacturer:EDAC
Manufacturer Number:357-072-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, offering ample connectivity for your application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector to deliver seamless board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic projects with the 357-072-422-208 Card Edge Connector.