357-072-422-212

Heilind Number:EDA357-072-422-212
Manufacturer:EDAC
Manufacturer Number:357-072-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With its sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers exceptional durability but also adds a touch of sophistication to your electronic assembly. Featuring two rows of 72 copper alloy contact positions, it ensures optimal connectivity for your devices. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in its 5A amperage rating and robust construction to meet all your connectivity needs with unmatched performance and longevity. Elevate your PCB designs with our Card Edge Connector, where quality and innovation converge.