357-072-422-268

Heilind Number:EDA357-072-422-268
Manufacturer:EDAC
Manufacturer Number:357-072-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-422-268

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 5A amperage rating, it delivers exceptional power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless and secure connections. Supporting 72 positions, this connector is perfect for complex PCB setups. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connectivity.