357-072-424-201

Heilind Number:EDA357-072-424-201
Manufacturer:EDAC
Manufacturer Number:357-072-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-424-201

Detailed Description

Upgrade your PCB connections with our 357-072-424-201 Card Edge Connector. Designed for high-performance applications, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of copper alloy contacts offering a total of 72 positions, it ensures reliable connectivity in even the most demanding environments. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Trust in its quality and performance to elevate your connectivity solutions.