357-072-424-203

Heilind Number:EDA357-072-424-203
Manufacturer:EDAC
Manufacturer Number:357-072-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-424-203

Detailed Description

Introducing our 357-072-424-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for a wide range of applications, it provides 72 positions for secure and stable connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees performance in even the most demanding environments. Trust in our Card Edge Connector for superior quality and reliability in your electronic designs.