357-072-424-207

Heilind Number:EDA357-072-424-207
Manufacturer:EDAC
Manufacturer Number:357-072-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-424-207

Detailed Description

Introducing the 357-072-424-207 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision and reliability in mind, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting quality. With two rows of copper alloy contacts, each with 72 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and secure insertion. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics designer, this Card Edge Connector is the perfect choice for seamless board-to-board connections. Upgrade your projects with the 357-072-424-207 and experience superior performance like never before.