357-072-424-208

Heilind Number:EDA357-072-424-208
Manufacturer:EDAC
Manufacturer Number:357-072-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-424-208

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector. This essential component features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality copper alloy contacts, offering a total of 72 positions, this connector allows for efficient data transmission. Its .156-inch pitch and .2-inch row spacing guarantee precise and secure connections on your PCB. Designed for straight mount orientation, it's easy to install for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its 5A amperage rating for safe and efficient power delivery. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.