357-072-424-212

Heilind Number:EDA357-072-424-212
Manufacturer:EDAC
Manufacturer Number:357-072-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-424-212

Detailed Description

Introducing our premium Card Edge Connector, designed for high-performance connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Boasting a dual-row design and 72 positions, it allows for efficient and reliable PCB connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board applications, this connector features a straight mount orientation for easy installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of industrial environments. Trust in our Card Edge Connector for seamless and secure electronic connections every time.