357-072-424-268

Heilind Number:EDA357-072-424-268
Manufacturer:EDAC
Manufacturer Number:357-072-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-424-268

Detailed Description

Enhance the reliability and efficiency of your electronic connections with our Card Edge Connector ( 357-072-424-268). Designed for seamless integration into your PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments ranging from -40 to 105 °C. With a sturdy Copper Alloy contact material, it can handle an amperage of 5A, making it ideal for power and signal transmission. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 72 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while its durable construction guarantees long-lasting durability. Trust in this connector to deliver seamless board-to-board connections in a wide range of electronic applications.