357-072-440-201

Heilind Number:EDA357-072-440-201
Manufacturer:EDAC
Manufacturer Number:357-072-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-201

Detailed Description

Upgrade your PCB connectivity with our 357-072-440-201 Card Edge Connector in sleek black. Designed for high performance, this connector features a dual-row layout with 72 positions, perfect for demanding applications. With a 5A amperage rating and durable copper alloy contacts, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and durability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB setups. Trust in our cutting-edge connector for seamless board-to-board connectivity in your electronic designs.