357-072-440-202

Heilind Number:EDA357-072-440-202
Manufacturer:EDAC
Manufacturer Number:357-072-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, 357-072-440-202, designed for seamless board-to-board connectivity in electronic devices. With a sleek black color and a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures durability and safety. Featuring two rows of contacts made of Copper Alloy, it guarantees reliable signal transmission even in high-amperage applications, with a maximum rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections, accommodating a total of 72 positions. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in various environments. Trust in the 357-072-440-202 for superior connectivity performance in your electronic designs.