357-072-440-203

Heilind Number:EDA357-072-440-203
Manufacturer:EDAC
Manufacturer Number:357-072-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-203

Detailed Description

Introducing the 357-072-440-203 Card Edge Connector, a high-performance component designed for seamless board-to-board connectivity. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers a sophisticated look but also guarantees durability and safety. Featuring two rows of copper alloy contacts, each with 72 positions, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of electronic applications. Trust in the 357-072-440-203 for efficient and secure connectivity in your designs.