357-072-440-204

Heilind Number:EDA357-072-440-204
Manufacturer:EDAC
Manufacturer Number:357-072-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-204

Detailed Description

Introducing our 357-072-440-204 Card Edge Connector, designed for high-performance connectivity in electronic devices. This sleek and versatile connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in any application. With two rows of copper alloy contacts, providing a total of 72 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various environments. Trust in the quality and efficiency of our Card Edge Connector to meet all your connectivity needs.