357-072-440-207

Heilind Number:EDA357-072-440-207
Manufacturer:EDAC
Manufacturer Number:357-072-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-207

Detailed Description

Introducing our Card Edge Connector, a cutting-edge solution designed to seamlessly connect printed circuit boards with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance in any environment. With two rows of copper alloy contacts providing a total of 72 positions, it offers ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector is ideal for high-performance applications. Trust in its quality construction and efficient design to elevate the functionality of your electronic systems. Explore more of our innovative connectors in the Card Edge Connectors category.