357-072-440-208

Heilind Number:EDA357-072-440-208
Manufacturer:EDAC
Manufacturer Number:357-072-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-208

Detailed Description

Introducing our Card Edge Connector, designed to meet the demands of high-performance PCB connectivity. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 72 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, seamless and efficient data transfer is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for mission-critical applications. Its straight mount orientation makes installation a breeze, while its 5A amperage rating ensures stable power delivery. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.