357-072-440-258

Heilind Number:EDA357-072-440-258
Manufacturer:EDAC
Manufacturer Number:357-072-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-258

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a high amperage rating of 5 A, ensuring efficient power delivery. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional safety and longevity. With two rows of copper alloy contacts, offering a total of 72 positions, this connector enables versatile connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.