357-072-440-268

Heilind Number:EDA357-072-440-268
Manufacturer:EDAC
Manufacturer Number:357-072-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-268

Detailed Description

Upgrade your PCB connections with our 357-072-440-268 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 72 positions, providing ample connectivity options. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .156 inch pitch and .2 inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in our product to deliver efficient and secure board-to-board connections in your electronic systems.