357-072-440-278

Heilind Number:EDA357-072-440-278
Manufacturer:EDAC
Manufacturer Number:357-072-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-440-278

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless connectivity in electronic devices. Designed with precision and reliability in mind, this connector ensures optimal performance in every application. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, this connector can handle an amperage of 5A with ease. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission across 72 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for robust and secure board-to-board PCB connections in your electronic projects.