357-072-442-202

Heilind Number:EDA357-072-442-202
Manufacturer:EDAC
Manufacturer Number:357-072-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of precision-machined Copper Alloy contacts, each spaced at a .156-inch pitch and .2-inch row spacing, you can ensure seamless connectivity in your electronic devices. Offering 72 positions for comprehensive connectivity, this connector is perfect for complex PCB layouts. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Trust in our Card Edge Connector to deliver reliable and efficient performance in your electronic designs.