357-072-442-203

Heilind Number:EDA357-072-442-203
Manufacturer:EDAC
Manufacturer Number:357-072-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-072-442-203. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, offering a total of 72 positions, it provides ample connectivity for your board-to-board needs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in its 5A amperage rating and superior construction to deliver optimal performance in your electronic systems. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.