357-072-442-204

Heilind Number:EDA357-072-442-204
Manufacturer:EDAC
Manufacturer Number:357-072-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-204

Detailed Description

Introducing our 357-072-442-204 Card Edge Connector, the perfect solution for high-performance PCB connectivity. This sleek and durable connector, in a sleek black finish, features a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 72 positions, this connector provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Designed for straight mount orientation, this connector is versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for a variety of industrial applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.