357-072-442-207

Heilind Number:EDA357-072-442-207
Manufacturer:EDAC
Manufacturer Number:357-072-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-207

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This sleek and durable connector features a housing made of UL 94V-0 Thermoplastic Polyester in a timeless black finish, ensuring both safety and style in your electronic assembly. With two rows of 72 copper alloy contacts, each capable of handling up to 5A of current, this connector offers exceptional performance in high-speed data and power transmission. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Upgrade your connectivity with our Card Edge Connector, the perfect blend of form and function.