357-072-442-208

Heilind Number:EDA357-072-442-208
Manufacturer:EDAC
Manufacturer Number:357-072-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-208

Detailed Description

Upgrade your PCB connections with the 357-072-442-208 Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row design and 72 positions, it offers ample connectivity options for your circuit board. The contact material, copper alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105°C. Upgrade your connectivity game with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.