357-072-442-268

Heilind Number:EDA357-072-442-268
Manufacturer:EDAC
Manufacturer Number:357-072-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-268

Detailed Description

Introducing our 357-072-442-268 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed with durability and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows and 72 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts and a pitch of .156 inches guarantee secure and efficient data transfer. Engineered for convenience, this connector features straight mount orientation and a row spacing of .2 inches, making installation a breeze. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this high-quality connector for your PCB assembly needs.