357-072-442-278

Heilind Number:EDA357-072-442-278
Manufacturer:EDAC
Manufacturer Number:357-072-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision, this connector boasts a sleek black design that not only enhances aesthetics but also ensures durability. Rated for 5A of power, it guarantees reliable performance in demanding environments. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional flame resistance for added safety. With two rows of 72 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this Card Edge Connector for seamless and secure connectivity in your PCB assembly projects.