357-072-455-201

Heilind Number:EDA357-072-455-201
Manufacturer:EDAC
Manufacturer Number:357-072-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-201

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-072-455-201. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable 5A of amperage, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, perfect for high-density layouts. With a total of 72 positions, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to deliver superior performance and connectivity in your PCB designs.