357-072-455-202

Heilind Number:EDA357-072-455-202
Manufacturer:EDAC
Manufacturer Number:357-072-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-202

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity in a variety of applications. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only boasts durability but also adds a touch of sophistication to your electronic setup. Designed for optimal power transfer, it can handle up to 5A of current, ensuring reliable performance in demanding environments. Featuring two rows of precision-machined copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers 72 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in the 357-072-455-202 for seamless and efficient PCB connections that exceed industry standards. Elevate your assembly process with this essential component.