357-072-455-204

Heilind Number:EDA357-072-455-204
Manufacturer:EDAC
Manufacturer Number:357-072-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 72 copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for optimal performance, this connector can handle an amperage of up to 5 A and operates flawlessly in a wide temperature range from -40 to 105 °C. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your PCB. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.