357-072-455-207

Heilind Number:EDA357-072-455-207
Manufacturer:EDAC
Manufacturer Number:357-072-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-207

Detailed Description

Introducing our Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features two rows of 72 positions each, allowing for high-density integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester in a classic black color, ensures both robustness and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and rest assured that your connections are secure and efficient. A vital component in our lineup of PCB connectors, it embodies our commitment to quality and performance in every detail. Elevate your electronic designs with the Card Edge Connector, where reliability meets innovation.