357-072-455-208

Heilind Number:EDA357-072-455-208
Manufacturer:EDAC
Manufacturer Number:357-072-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-208

Detailed Description

Introducing our Card Edge Connector, SKU 357-072-455-208, designed for seamless and reliable board-to-board connections. This sleek and durable connector in a sleek black finish is a must-have for electronic applications. Featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures optimal performance and longevity. With two rows and 72 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications. Trust in its 5A amperage rating and high-quality construction to deliver consistent and secure connections every time. Elevate your PCB connectivity with this essential component from our comprehensive lineup of connectors.