357-072-455-212

Heilind Number:EDA357-072-455-212
Manufacturer:EDAC
Manufacturer Number:357-072-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless integration in PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees durability and reliability in any industrial environment. With a 5A amperage rating and copper alloy contact material, it ensures optimal conductivity for your electronic devices. The dual-row design with 72 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Trust in its straight mount orientation for easy installation and robust performance. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.