357-072-455-258

Heilind Number:EDA357-072-455-258
Manufacturer:EDAC
Manufacturer Number:357-072-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-258

Detailed Description

Introducing the 357-072-455-258 Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic devices. This sleek black connector, designed for optimal performance, boasts a durable housing made of UL 94V-0 Thermoplastic Polyester which ensures safety and reliability. With two rows of high-quality Copper Alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, this connector offers a total of 72 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from consumer electronics to industrial machinery. Trust in the 357-072-455-258 to deliver consistent connectivity in even the most demanding environments.