357-072-455-268

Heilind Number:EDA357-072-455-268
Manufacturer:EDAC
Manufacturer Number:357-072-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-455-268

Detailed Description

Introducing our 357-072-455-268 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any application. With two rows of 72 copper alloy contacts, it offers high-speed connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Its straight mount orientation ensures easy installation, while its 5A amperage rating makes it suitable for power-intensive tasks. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connection needs.