357-072-456-201

Heilind Number:EDA357-072-456-201
Manufacturer:EDAC
Manufacturer Number:357-072-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also enhances the aesthetics of your device. Featuring dual rows of 72 positions, each made with precision copper alloy contacts, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Trust in the quality and efficiency of our Card Edge Connector to optimize your electronic setups.