357-072-456-203

Heilind Number:EDA357-072-456-203
Manufacturer:EDAC
Manufacturer Number:357-072-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-203

Detailed Description

Upgrade your PCB connections with our 357-072-456-203 Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 72 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a DIY enthusiast or a professional, this connector, rated for 5A and operating in temperatures ranging from -40 to 105°C, is a must-have for your projects. Upgrade your connectivity game with this essential component.