357-072-456-204

Heilind Number:EDA357-072-456-204
Manufacturer:EDAC
Manufacturer Number:357-072-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-204

Detailed Description

Introducing our cutting-edge Card Edge Connector, a must-have component for seamless PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 72 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Whether you're a professional in the field of electronics or an avid DIY enthusiast, this connector is perfect for your board-to-board PCB connection needs. Upgrade your projects with the best in quality and performance – choose our Card Edge Connector today.