357-072-456-207

Heilind Number:EDA357-072-456-207
Manufacturer:EDAC
Manufacturer Number:357-072-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-207

Detailed Description

Introducing our Card Edge Connector, designed for reliable and high-performance board-to-board connections. This sleek and durable connector features a matte black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 72 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity in a compact form. Rated for 5A of current, this connector is ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.