357-072-456-208

Heilind Number:EDA357-072-456-208
Manufacturer:EDAC
Manufacturer Number:357-072-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-072-456-208. Designed for optimal performance, this connector features two rows of 72 positions, offering ample connectivity for your electronic devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on reliable conductivity and signal integrity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity with this essential component, perfect for use in various industries, from telecommunications to consumer electronics. Trust in its quality, durability, and performance for all your PCB connection needs.