357-072-456-212

Heilind Number:EDA357-072-456-212
Manufacturer:EDAC
Manufacturer Number:357-072-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-212

Detailed Description

Introducing our Card Edge Connector, the reliable and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of 72 positions each, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in environments ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Its .156-inch pitch and .2-inch row spacing allow for easy integration into existing systems. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component, available now in our extensive lineup of PCB connectors.