357-072-456-258

Heilind Number:EDA357-072-456-258
Manufacturer:EDAC
Manufacturer Number:357-072-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the exacting demands of modern electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in any environment. With a robust amperage rating of 5A, it can handle power-intensive tasks with ease. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With 72 positions available, you have ample room for complex connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Trust in this essential component for superior connectivity in your electronic designs.