357-072-456-268

Heilind Number:EDA357-072-456-268
Manufacturer:EDAC
Manufacturer Number:357-072-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-268

Detailed Description

Introducing our 357-072-456-268 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of 72 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable and efficient power transmission at an amperage of 5A. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for secure and high-speed data transfer in your electronic devices, available now in our extensive range of PCB connectors.