357-072-456-278

Heilind Number:EDA357-072-456-278
Manufacturer:EDAC
Manufacturer Number:357-072-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-456-278

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for seamless integration, this connector features a pitch of .156 inches and two rows of 72 contact positions, allowing for efficient data transfer. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a mounting orientation of Straight, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in the quality of our black Card Edge Connector to streamline your electronic connections.