357-072-458-201

Heilind Number:EDA357-072-458-201
Manufacturer:EDAC
Manufacturer Number:357-072-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Engineered for reliability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a dual-row design and 72 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and durability. The connector's black color and right-angle mount orientation provide versatility in installation, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, including telecommunications, industrial automation, and consumer electronics. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.