357-072-458-202

Heilind Number:EDA357-072-458-202
Manufacturer:EDAC
Manufacturer Number:357-072-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-202

Detailed Description

Upgrade your electronic connections with our 357-072-458-202 Card Edge Connector. Crafted for exceptional performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced at .2 inches, it offers seamless connectivity for up to 72 positions. Designed for efficiency, its right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in any electronic toolkit. Elevate your connections with this high-quality, high-performance Card Edge Connector.