357-072-458-203

Heilind Number:EDA357-072-458-203
Manufacturer:EDAC
Manufacturer Number:357-072-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-072-458-203. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it can handle a current of up to 5 A, making it perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting on your board. With 72 positions available, you'll have plenty of connectivity options. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB setup. Shop now and experience seamless connectivity with this essential component.