357-072-458-204

Heilind Number:EDA357-072-458-204
Manufacturer:EDAC
Manufacturer Number:357-072-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-072-458-204, designed for seamless board-to-board connections in electronic devices. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each capable of handling up to 5A of current, this connector guarantees reliable power transmission. The 0.156-inch pitch and 0.2-inch row spacing accommodate 72 positions, offering ample connectivity options. Its right-angle mount orientation allows for space-efficient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the 357-072-458-204 for superior performance and longevity in your electronic systems.