357-072-458-207

Heilind Number:EDA357-072-458-207
Manufacturer:EDAC
Manufacturer Number:357-072-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-207

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek, black connector is designed for efficiency, with a two-row configuration and a total of 72 positions to ensure seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in any application. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for secure and efficient board-to-board connectivity in even the most demanding environments.